ORNTA1002BT1 | ||
---|---|---|
DigiKey Part Number | 764-ORNTA1002BT1TR-ND - Tape & Reel (TR) 764-ORNTA1002BT1CT-ND - Cut Tape (CT) 764-ORNTA1002BT1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ORNTA1002BT1 | |
Description | RES ARRAY 4 RES 10K OHM 8SOIC | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 10k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±0.1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.1% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Size / Dimension | 0.194" L x 0.157" W (4.93mm x 3.99mm) | |
Height - Seated (Max) | 0.068" (1.73mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.04000 | ¥25.04 |
10 | ¥21.22100 | ¥212.21 |
25 | ¥21.04200 | ¥526.05 |
50 | ¥19.25260 | ¥962.63 |
100 | ¥15.67080 | ¥1,567.08 |
250 | ¥14.32760 | ¥3,581.90 |
500 | ¥12.98440 | ¥6,492.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.41731 | ¥11,417.31 |
2,000 | ¥11.19345 | ¥22,386.90 |
5,000 | ¥11.08262 | ¥55,413.10 |