440LD22-R | |
---|---|
DigiKey Part Number | BC3229-ND |
Manufacturer | |
Manufacturer Product Number | 440LD22-R |
Description | CAP CER 2200PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 440LD22-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | Safety | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.429" Dia (10.90mm) | |
Height - Seated (Max) | 0.555" (14.10mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.374" (9.50mm) | |
Lead Style | Straight |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥10.24500 | ¥102.45 |
50 | ¥9.34380 | ¥467.19 |
250 | ¥7.18712 | ¥1,796.78 |
500 | ¥6.10890 | ¥3,054.45 |
1,000 | ¥5.39026 | ¥5,390.26 |
2,500 | ¥5.03092 | ¥12,577.30 |
5,000 | ¥4.85123 | ¥24,256.15 |