VY1102M35Y5UQ6TV0 | ||
---|---|---|
DigiKey Part Number | BC5260TR-ND - Tape & Reel (TR) BC5260CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | VY1102M35Y5UQ6TV0 | |
Description | CAP CER 1000PF 760VAC Y5U RADIAL | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 1000 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | VY1102M35Y5UQ6TV0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | Safety | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.58000 | ¥3.58 |
10 | ¥2.38200 | ¥23.82 |
50 | ¥1.75280 | ¥87.64 |
100 | ¥1.42680 | ¥142.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.12664 | ¥563.32 |
1,000 | ¥0.95144 | ¥951.44 |
2,500 | ¥0.90134 | ¥2,253.35 |
5,000 | ¥0.85128 | ¥4,256.40 |
12,500 | ¥0.77616 | ¥9,702.00 |
25,000 | ¥0.75113 | ¥18,778.25 |
50,000 | ¥0.70105 | ¥35,052.50 |