VR37000003305FA100 | ||
---|---|---|
DigiKey Part Number | BC4918CT-ND - Cut Tape (CT) BC4918TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | VR37000003305FA100 | |
Description | RES 33M OHM 1% 1/2W AXIAL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 33 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.354" L (4.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.96000 | ¥4.96 |
10 | ¥3.61800 | ¥36.18 |
25 | ¥2.90080 | ¥72.52 |
50 | ¥2.15600 | ¥107.80 |
100 | ¥1.51950 | ¥151.95 |
250 | ¥1.35412 | ¥338.53 |
500 | ¥1.16062 | ¥580.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.88428 | ¥884.28 |
2,000 | ¥0.82900 | ¥1,658.00 |
5,000 | ¥0.74609 | ¥3,730.45 |
10,000 | ¥0.72952 | ¥7,295.20 |
25,000 | ¥0.70465 | ¥17,616.25 |
50,000 | ¥0.69083 | ¥34,541.50 |
100,000 | ¥0.68420 | ¥68,420.00 |