VR37000003004JR500 | |
---|---|
DigiKey Part Number | BC5409TR-ND - Tape & Reel (TR) BC5409CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VR37000003004JR500 |
Description | RES 3 MOHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Automotive AEC-Q200, High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.354" L (4.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥3.68600 | ¥36.86 |
25 | ¥2.95200 | ¥73.80 |
50 | ¥2.19360 | ¥109.68 |
100 | ¥1.54660 | ¥154.66 |
250 | ¥1.37752 | ¥344.38 |
500 | ¥1.18084 | ¥590.42 |
1,000 | ¥0.89966 | ¥899.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.75910 | ¥3,795.50 |
10,000 | ¥0.74223 | ¥7,422.30 |
25,000 | ¥0.71693 | ¥17,923.25 |
50,000 | ¥0.70287 | ¥35,143.50 |