VR37000002004FA100 | ||
---|---|---|
DigiKey Part Number | BC4907CT-ND - Cut Tape (CT) BC4907TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | VR37000002004FA100 | |
Description | RES 2M OHM 1% 1/2W AXIAL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 2 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.354" L (4.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥3.65300 | ¥36.53 |
25 | ¥2.92920 | ¥73.23 |
50 | ¥2.17720 | ¥108.86 |
100 | ¥1.53430 | ¥153.43 |
250 | ¥1.36736 | ¥341.84 |
500 | ¥1.17196 | ¥585.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.89293 | ¥892.93 |
2,000 | ¥0.83711 | ¥1,674.22 |
5,000 | ¥0.75339 | ¥3,766.95 |
10,000 | ¥0.73666 | ¥7,366.60 |
25,000 | ¥0.71154 | ¥17,788.50 |
50,000 | ¥0.69759 | ¥34,879.50 |
100,000 | ¥0.69089 | ¥69,089.00 |