VR37000001004JR500 | ||
---|---|---|
DigiKey Part Number | BC4422TR-ND - Tape & Reel (TR) BC4422CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | VR37000001004JR500 | |
Description | RES 1M OHM 1/2W 5% MG AXIAL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.354" L (4.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.23000 | ¥4.23 |
10 | ¥3.05700 | ¥30.57 |
25 | ¥2.45200 | ¥61.30 |
50 | ¥1.82280 | ¥91.14 |
100 | ¥1.28530 | ¥128.53 |
250 | ¥1.14468 | ¥286.17 |
500 | ¥0.98128 | ¥490.64 |
1,000 | ¥0.74762 | ¥747.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.63079 | ¥3,153.95 |
10,000 | ¥0.61678 | ¥6,167.80 |
25,000 | ¥0.59575 | ¥14,893.75 |
50,000 | ¥0.58407 | ¥29,203.50 |
125,000 | ¥0.57846 | ¥72,307.50 |