VR25000003004JR500 | |
---|---|
DigiKey Part Number | 56-VR25000003004JR500TR-ND - Tape & Reel (TR) 56-VR25000003004JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VR25000003004JR500 |
Description | RES 3 MOHM 1/4W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Automotive AEC-Q200, High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.30700 | ¥23.07 |
25 | ¥1.85200 | ¥46.30 |
50 | ¥1.37580 | ¥68.79 |
100 | ¥0.96950 | ¥96.95 |
250 | ¥0.86396 | ¥215.99 |
500 | ¥0.74048 | ¥370.24 |
1,000 | ¥0.56415 | ¥564.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.47601 | ¥2,380.05 |
10,000 | ¥0.46543 | ¥4,654.30 |
25,000 | ¥0.44956 | ¥11,239.00 |
50,000 | ¥0.44075 | ¥22,037.50 |
125,000 | ¥0.43652 | ¥54,565.00 |