SFR2500005603JA500 | |
---|---|
DigiKey Part Number | 56-SFR2500005603JA500CT-ND - Cut Tape (CT) 56-SFR2500005603JA500TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR2500005603JA500 |
Description | RES 560K OHM 0.4W 5% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±5% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.25600 | ¥12.56 |
25 | ¥0.96200 | ¥24.05 |
50 | ¥0.69620 | ¥34.81 |
100 | ¥0.49010 | ¥49.01 |
250 | ¥0.39636 | ¥99.09 |
500 | ¥0.31214 | ¥156.07 |
1,000 | ¥0.21617 | ¥216.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.18012 | ¥900.60 |
10,000 | ¥0.16811 | ¥1,681.10 |
25,000 | ¥0.15970 | ¥3,992.50 |
50,000 | ¥0.15646 | ¥7,823.00 |
125,000 | ¥0.15310 | ¥19,137.50 |