SFR16S0005361FR500 | |
---|---|
DigiKey Part Number | 56-SFR16S0005361FR500TR-ND - Tape & Reel (TR) 56-SFR16S0005361FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR16S0005361FR500 |
Description | RES 5.36K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.36 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.138" L (1.90mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.65000 | ¥16.50 |
25 | ¥1.26440 | ¥31.61 |
50 | ¥0.91780 | ¥45.89 |
100 | ¥0.64530 | ¥64.53 |
250 | ¥0.52180 | ¥130.45 |
500 | ¥0.41116 | ¥205.58 |
1,000 | ¥0.28464 | ¥284.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.23720 | ¥1,186.00 |
10,000 | ¥0.22138 | ¥2,213.80 |
25,000 | ¥0.21031 | ¥5,257.75 |
50,000 | ¥0.20604 | ¥10,302.00 |
125,000 | ¥0.20162 | ¥25,202.50 |