SFR16S0001001JA500 | ||
---|---|---|
DigiKey Part Number | BC4292CT-ND - Cut Tape (CT) BC4292TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | SFR16S0001001JA500 | |
Description | RES 1K OHM 1/2W 5% AXIAL | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.075" Dia x 0.138" L (1.90mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.35500 | ¥13.55 |
25 | ¥1.03440 | ¥25.86 |
50 | ¥0.75040 | ¥37.52 |
100 | ¥0.52790 | ¥52.79 |
250 | ¥0.42688 | ¥106.72 |
500 | ¥0.33642 | ¥168.21 |
1,000 | ¥0.23290 | ¥232.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.19405 | ¥970.25 |
10,000 | ¥0.18112 | ¥1,811.20 |
25,000 | ¥0.17206 | ¥4,301.50 |
50,000 | ¥0.16857 | ¥8,428.50 |
125,000 | ¥0.16495 | ¥20,618.75 |