PTCSL03T131DB1E | ||
---|---|---|
DigiKey Part Number | PTCSL03T131DB1E-ND | |
Manufacturer | ||
Manufacturer Product Number | PTCSL03T131DB1E | |
Description | THERMISTOR PTC RADIAL LEAD DISC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | PTC Thermistor Disc, 4.0mm Dia x 3.0mm W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance Tolerance | - | |
Operating Temperature | -40°C ~ 165°C | |
Mounting Type | Through Hole | |
Package / Case | Disc, 4.0mm Dia x 3.0mm W | |
Supplier Device Package | Radial Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥6.50400 | ¥65.04 |
500 | ¥4.01224 | ¥2,006.12 |
1,000 | ¥3.57851 | ¥3,578.51 |
5,000 | ¥3.25320 | ¥16,266.00 |
10,000 | ¥3.03632 | ¥30,363.20 |