PTCEL67R501TBE305 | |
---|---|
DigiKey Part Number | 56-PTCEL67R501TBE305-ND |
Manufacturer | |
Manufacturer Product Number | PTCEL67R501TBE305 |
Description | PTC EL LDD 16D5 500R 1000 160 B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 500 Ohms ±30% 0.650" (16.51mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
R @ 25°C | 500 Ohms | |
Tolerance | ±30% | |
Diameter | 0.650" (16.51mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Approval Agency | cURus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.79000 | ¥31.79 |
5 | ¥30.72000 | ¥153.60 |
10 | ¥29.66600 | ¥296.66 |
50 | ¥23.30580 | ¥1,165.29 |
100 | ¥19.06840 | ¥1,906.84 |
250 | ¥18.53924 | ¥4,634.81 |
500 | ¥15.89056 | ¥7,945.28 |
1,000 | ¥14.83128 | ¥14,831.28 |
5,000 | ¥13.24222 | ¥66,211.10 |