PTCEL67R251STE | |
---|---|
DigiKey Part Number | 56-PTCEL67R251STETR-ND - Tape & Reel (TR) 56-PTCEL67R251STECT-ND - Cut Tape (CT) 56-PTCEL67R251STEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTCEL67R251STE |
Description | PTC EL LDD 16D5 250R 850 160 T E |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 250 Ohms ±30% 0.650" (16.51mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
R @ 25°C | 250 Ohms | |
Tolerance | ±30% | |
Diameter | 0.650" (16.51mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Approval Agency | cURus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.70000 | ¥30.70 |
5 | ¥29.66800 | ¥148.34 |
10 | ¥28.65100 | ¥286.51 |
50 | ¥22.50840 | ¥1,125.42 |
100 | ¥18.41600 | ¥1,841.60 |
250 | ¥17.90492 | ¥4,476.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥15.34688 | ¥7,673.44 |
1,000 | ¥14.32383 | ¥14,323.83 |
1,500 | ¥13.81228 | ¥20,718.42 |
2,500 | ¥13.30072 | ¥33,251.80 |
3,500 | ¥12.78913 | ¥44,761.96 |