PTCEL67R102UTE | |
---|---|
DigiKey Part Number | 56-PTCEL67R102UTETR-ND - Tape & Reel (TR) 56-PTCEL67R102UTECT-ND - Cut Tape (CT) 56-PTCEL67R102UTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTCEL67R102UTE |
Description | PTC EL LDD 16D5 1K0 1200 160 T E |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 1 kOhms ±30% 0.650" (16.51mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
R @ 25°C | 1 kOhms | |
Tolerance | ±30% | |
Diameter | 0.650" (16.51mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Approval Agency | cURus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.79000 | ¥31.79 |
5 | ¥30.72000 | ¥153.60 |
10 | ¥29.66600 | ¥296.66 |
50 | ¥23.30580 | ¥1,165.29 |
100 | ¥19.06840 | ¥1,906.84 |
250 | ¥18.53924 | ¥4,634.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥15.89056 | ¥7,945.28 |
1,000 | ¥14.83128 | ¥14,831.28 |
1,500 | ¥14.30160 | ¥21,452.40 |
2,500 | ¥13.77192 | ¥34,429.80 |
3,500 | ¥13.24221 | ¥46,347.74 |