PS0030BE18138BJ1 | ||
---|---|---|
DigiKey Part Number | PS0030BE18138BJ1-ND | |
Manufacturer | ||
Manufacturer Product Number | PS0030BE18138BJ1 | |
Description | CAP CER 180PF 5KV R85 AXIAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 180 pF ±20% 5000V (5kV) Ceramic Capacitor R85 Axial, Can - Screw Terminals | |
Datasheet | Datasheet | |
EDA/CAD Models | PS0030BE18138BJ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 100°C | |
Features | High Voltage | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Mounting Type | ||
Package / Case | Axial, Can - Screw Terminals | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,307.65000 | ¥2,307.65 |