PR03000205109JAC00 | ||
---|---|---|
DigiKey Part Number | PPC51W-3JCT-ND - Cut Tape (CT) 56-PR03000205109JAC00TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | PR03000205109JAC00 | |
Description | RES 51 OHM 5% 3W AXIAL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 51 Ohms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | PR03000205109JAC00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.657" L (5.20mm x 16.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥3.95700 | ¥39.57 |
25 | ¥3.28360 | ¥82.09 |
50 | ¥2.77960 | ¥138.98 |
100 | ¥2.08020 | ¥208.02 |
250 | ¥1.85268 | ¥463.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.04488 | ¥522.44 |
1,000 | ¥1.02206 | ¥1,022.06 |