PR03000204702JAC00 | ||
---|---|---|
DigiKey Part Number | PPC47KW-3JCT-ND - Cut Tape (CT) 56-PR03000204702JAC00TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | PR03000204702JAC00 | |
Description | RES 47K OHM 5% 3W AXIAL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 47 kOhms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | PR03000204702JAC00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.657" L (5.20mm x 16.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.80000 | ¥4.80 |
10 | ¥3.21900 | ¥32.19 |
25 | ¥2.67000 | ¥66.75 |
50 | ¥2.26000 | ¥113.00 |
100 | ¥1.69180 | ¥169.18 |
250 | ¥1.50696 | ¥376.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.23298 | ¥616.49 |
1,000 | ¥0.95900 | ¥959.00 |
2,500 | ¥0.92472 | ¥2,311.80 |
5,000 | ¥0.91101 | ¥4,555.05 |
12,500 | ¥0.87334 | ¥10,916.75 |
25,000 | ¥0.85622 | ¥21,405.50 |
50,000 | ¥0.84799 | ¥42,399.50 |