PR02000201808JR500 | ||
---|---|---|
DigiKey Part Number | 56-PR02000201808JR500TR-ND - Tape & Reel (TR) 56-PR02000201808JR500CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | PR02000201808JR500 | |
Description | RES 1.8 OHM 5% 2W AXIAL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1.8 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.10300 | ¥31.03 |
25 | ¥2.48920 | ¥62.23 |
50 | ¥1.85040 | ¥92.52 |
100 | ¥1.30450 | ¥130.45 |
250 | ¥1.16212 | ¥290.53 |
500 | ¥0.99612 | ¥498.06 |
1,000 | ¥0.75895 | ¥758.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.64039 | ¥3,201.95 |
10,000 | ¥0.62616 | ¥6,261.60 |
25,000 | ¥0.60481 | ¥15,120.25 |
50,000 | ¥0.59295 | ¥29,647.50 |
125,000 | ¥0.58726 | ¥73,407.50 |