PR01000105101JR500 | ||
---|---|---|
DigiKey Part Number | 56-PR01000105101JR500TR-ND - Tape & Reel (TR) 56-PR01000105101JR500CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | PR01000105101JR500 | |
Description | RES 5.1K OHM 5% 1W AXIAL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 5.1 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | PR01000105101JR500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.35000 | ¥3.35 |
10 | ¥2.28500 | ¥22.85 |
25 | ¥1.77880 | ¥44.47 |
50 | ¥1.31140 | ¥65.57 |
100 | ¥0.91240 | ¥91.24 |
250 | ¥0.79524 | ¥198.81 |
500 | ¥0.65574 | ¥327.87 |
1,000 | ¥0.47436 | ¥474.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.39763 | ¥1,988.15 |
10,000 | ¥0.37949 | ¥3,794.90 |
25,000 | ¥0.36358 | ¥9,089.50 |
50,000 | ¥0.35577 | ¥17,788.50 |
125,000 | ¥0.34879 | ¥43,598.75 |