PAC300001001FAC000 | ||
---|---|---|
DigiKey Part Number | 749-PAC300001001FAC000CT-ND - Cut Tape (CT) 749-PAC300001001FAC000TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | PAC300001001FAC000 | |
Description | RES 1K OHM 3W 1% AXIAL | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.650" L (5.50mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.88600 | ¥68.86 |
25 | ¥6.67960 | ¥166.99 |
50 | ¥6.09260 | ¥304.63 |
100 | ¥4.99170 | ¥499.17 |
250 | ¥4.45256 | ¥1,113.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.74948 | ¥1,874.74 |
1,000 | ¥3.11682 | ¥3,116.82 |
2,500 | ¥3.04651 | ¥7,616.28 |
5,000 | ¥2.98791 | ¥14,939.55 |
12,500 | ¥2.91760 | ¥36,470.00 |
25,000 | ¥2.90032 | ¥72,508.00 |