PAC100001001FA1000 | ||
---|---|---|
DigiKey Part Number | 749-PAC100001001FA1000CT-ND - Cut Tape (CT) 749-PAC100001001FA1000TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | PAC100001001FA1000 | |
Description | RES 1K OHM 1W 1% AXIAL | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound | |
Datasheet | Datasheet | |
EDA/CAD Models | PAC100001001FA1000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.169" Dia x 0.433" L (4.30mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥6.17900 | ¥61.79 |
25 | ¥5.72360 | ¥143.09 |
50 | ¥5.22920 | ¥261.46 |
100 | ¥4.30150 | ¥430.15 |
250 | ¥3.94624 | ¥986.56 |
500 | ¥3.27536 | ¥1,637.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.66374 | ¥2,663.74 |
2,000 | ¥2.59468 | ¥5,189.36 |
5,000 | ¥2.54140 | ¥12,707.00 |
10,000 | ¥2.46642 | ¥24,664.20 |
25,000 | ¥2.44200 | ¥61,050.00 |