NTCS0402E3683HHT | ||
---|---|---|
DigiKey Part Number | BC2338TR-ND - Tape & Reel (TR) BC2338CT-ND - Cut Tape (CT) BC2338DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NTCS0402E3683HHT | |
Description | THERMISTOR NTC 68KOHM 3910K 0402 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 68k 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | NTCS0402E3683HHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 68k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3910K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 70 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.48100 | ¥34.81 |
25 | ¥3.00120 | ¥75.03 |
50 | ¥2.89300 | ¥144.65 |
100 | ¥2.46440 | ¥246.44 |
500 | ¥2.14264 | ¥1,071.32 |
1,000 | ¥1.87485 | ¥1,874.85 |
5,000 | ¥1.66055 | ¥8,302.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.53736 | ¥15,373.60 |
20,000 | ¥1.51593 | ¥30,318.60 |
30,000 | ¥1.47308 | ¥44,192.40 |