NTCS0402E3473GXT | ||
---|---|---|
DigiKey Part Number | 56-NTCS0402E3473GXTTR-ND - Tape & Reel (TR) 56-NTCS0402E3473GXTCT-ND - Cut Tape (CT) 56-NTCS0402E3473GXTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NTCS0402E3473GXT | |
Description | THERMISTOR NTC 47KOHM 4075K 0402 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 47k 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | NTCS0402E3473GXT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4075K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 70 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥3.66100 | ¥36.61 |
25 | ¥3.15560 | ¥78.89 |
50 | ¥3.04400 | ¥152.20 |
100 | ¥2.59250 | ¥259.25 |
500 | ¥2.25428 | ¥1,127.14 |
1,000 | ¥1.97246 | ¥1,972.46 |
5,000 | ¥1.74706 | ¥8,735.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.61744 | ¥16,174.40 |
20,000 | ¥1.59490 | ¥31,898.00 |
30,000 | ¥1.54981 | ¥46,494.30 |