NTCS0402E3104JHT | ||
---|---|---|
DigiKey Part Number | BC2341TR-ND - Tape & Reel (TR) BC2341CT-ND - Cut Tape (CT) BC2341DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NTCS0402E3104JHT | |
Description | THERM NTC 100KOHM 3950K 0402 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | NTCS0402E3104JHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3950K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 70 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.89800 | ¥28.98 |
25 | ¥2.49880 | ¥62.47 |
50 | ¥2.40860 | ¥120.43 |
100 | ¥2.05150 | ¥205.15 |
500 | ¥1.78406 | ¥892.03 |
1,000 | ¥1.56109 | ¥1,561.09 |
5,000 | ¥1.38270 | ¥6,913.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.28012 | ¥12,801.20 |
20,000 | ¥1.26228 | ¥25,245.60 |
30,000 | ¥1.22659 | ¥36,797.70 |