



NTCS0402E3104FHT | |
|---|---|
DigiKey Part Number | BC2806TR-ND - Tape & Reel (TR) BC2806CT-ND - Cut Tape (CT) BC2806DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0402E3104FHT |
Description | THERM NTC 100KOHM 3950K 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0402E3104FHT Models |
Category | B25/85 3950K |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 150°C |
Series | Power - Max 70 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 100k | Qualification AEC-Q200 |
Resistance Tolerance ±1% | Package / Case 0402 (1005 Metric) |
B Value Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTCG104KF104FT1 | TDK | 19,051 | 445-NTCG104KF104FT1CT-ND | ¥0.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 5 | ¥3.39000 | ¥16.95 |
| 10 | ¥3.20000 | ¥32.00 |
| 25 | ¥2.98400 | ¥74.60 |
| 50 | ¥2.83340 | ¥141.67 |
| 100 | ¥2.69680 | ¥269.68 |
| 500 | ¥2.42228 | ¥1,211.14 |
| 1,000 | ¥2.32023 | ¥2,320.23 |
| 5,000 | ¥2.11537 | ¥10,576.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥1.99994 | ¥19,999.40 |
| 20,000 | ¥1.93140 | ¥38,628.00 |
| 30,000 | ¥1.89398 | ¥56,819.40 |









