MRS25000C6042FCT00 | ||
---|---|---|
DigiKey Part Number | BC4222CT-ND - Cut Tape (CT) BC4222TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | MRS25000C6042FCT00 | |
Description | RES 60.4K OHM 0.6W 1% AXIAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 60.4 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | MRS25000C6042FCT00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.50900 | ¥25.09 |
25 | ¥1.92120 | ¥48.03 |
50 | ¥1.39280 | ¥69.64 |
100 | ¥0.97980 | ¥97.98 |
250 | ¥0.79248 | ¥198.12 |
500 | ¥0.62436 | ¥312.18 |
1,000 | ¥0.43225 | ¥432.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.29143 | ¥1,457.15 |