MRS25000C5603FCT00 | |
---|---|
DigiKey Part Number | BC4644CT-ND - Cut Tape (CT) BC4644TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C5603FCT00 |
Description | RES 560K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±1% 0.6W Through Hole Resistor Axial Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS25000C5603FCT00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thin Film | |
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.51200 | ¥25.12 |
25 | ¥1.92080 | ¥48.02 |
50 | ¥1.39240 | ¥69.62 |
100 | ¥0.97940 | ¥97.94 |
250 | ¥0.79236 | ¥198.09 |
500 | ¥0.62440 | ¥312.20 |
1,000 | ¥0.43222 | ¥432.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.36021 | ¥1,801.05 |
10,000 | ¥0.33620 | ¥3,362.00 |
25,000 | ¥0.31939 | ¥7,984.75 |
50,000 | ¥0.31290 | ¥15,645.00 |
125,000 | ¥0.30618 | ¥38,272.50 |