MRS25000C5119FCT00 | |
---|---|
DigiKey Part Number | BC4198CT-ND - Cut Tape (CT) BC4198TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C5119FCT00 |
Description | RES 51.1 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51.1 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.51200 | ¥25.12 |
25 | ¥1.92120 | ¥48.03 |
50 | ¥1.39240 | ¥69.62 |
100 | ¥0.97940 | ¥97.94 |
250 | ¥0.79240 | ¥198.10 |
500 | ¥0.62444 | ¥312.22 |
1,000 | ¥0.43225 | ¥432.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.36023 | ¥1,801.15 |
10,000 | ¥0.33622 | ¥3,362.20 |
25,000 | ¥0.31941 | ¥7,985.25 |
50,000 | ¥0.31292 | ¥15,646.00 |
125,000 | ¥0.30620 | ¥38,275.00 |