MRS25000C1501FRP00 | ||
---|---|---|
DigiKey Part Number | PPC1.50KZTR-ND - Tape & Reel (TR) PPC1.50KZCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | MRS25000C1501FRP00 | |
Description | RES 1.5K OHM 0.6W 1% AXIAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1.5 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | MRS25000C1501FRP00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.32000 | ¥23.20 |
25 | ¥1.80600 | ¥45.15 |
50 | ¥1.33140 | ¥66.57 |
100 | ¥0.92630 | ¥92.63 |
250 | ¥0.80732 | ¥201.83 |
500 | ¥0.66566 | ¥332.83 |
1,000 | ¥0.48155 | ¥481.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.40365 | ¥2,018.25 |
10,000 | ¥0.38524 | ¥3,852.40 |
25,000 | ¥0.36909 | ¥9,227.25 |
50,000 | ¥0.36116 | ¥18,058.00 |
125,000 | ¥0.35408 | ¥44,260.00 |