MLV0805E31103T | |
---|---|
DigiKey Part Number | 56-MLV0805E31103TTR-ND - Tape & Reel (TR) 56-MLV0805E31103TCT-ND - Cut Tape (CT) 56-MLV0805E31103TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLV0805E31103T |
Description | VARISTOR 18.4V 40A 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18.4 V 40 A Varistor 1 Circuit Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLV0805E31103T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.5 V | |
Varistor Voltage (Typ) | 18.4 V | |
Varistor Voltage (Max) | 20.3 V | |
Current - Surge | 40 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 280 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.34100 | ¥33.41 |
25 | ¥3.05400 | ¥76.35 |
100 | ¥2.27330 | ¥227.33 |
250 | ¥2.06004 | ¥515.01 |
500 | ¥1.70470 | ¥852.35 |
1,000 | ¥1.27861 | ¥1,278.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.17202 | ¥4,688.08 |
8,000 | ¥1.10100 | ¥8,808.00 |
12,000 | ¥1.02996 | ¥12,359.52 |
28,000 | ¥0.94472 | ¥26,452.16 |