MBB02070C5109FCT00 | ||
---|---|---|
DigiKey Part Number | BC4481CT-ND - Cut Tape (CT) BC4481TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | MBB02070C5109FCT00 | |
Description | RES 51 OHM 1% 0.6W AXIAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 51 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.53700 | ¥25.37 |
25 | ¥1.94080 | ¥48.52 |
50 | ¥1.40700 | ¥70.35 |
100 | ¥0.99000 | ¥99.00 |
250 | ¥0.80092 | ¥200.23 |
500 | ¥0.63098 | ¥315.49 |
1,000 | ¥0.43682 | ¥436.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.36402 | ¥1,820.10 |
10,000 | ¥0.33974 | ¥3,397.40 |
25,000 | ¥0.32276 | ¥8,069.00 |
50,000 | ¥0.31621 | ¥15,810.50 |
125,000 | ¥0.30941 | ¥38,676.25 |