MBB02070C2740FRP00 | |
---|---|
DigiKey Part Number | 56-MBB02070C2740FRP00TR-ND - Tape & Reel (TR) 56-MBB02070C2740FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBB02070C2740FRP00 |
Description | RES 274 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 274 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.02600 | ¥10.26 |
50 | ¥0.80780 | ¥40.39 |
100 | ¥0.72160 | ¥72.16 |
500 | ¥0.54772 | ¥273.86 |
1,000 | ¥0.48337 | ¥483.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.35721 | ¥1,786.05 |
10,000 | ¥0.33195 | ¥3,319.50 |