MBB02070C1808FCT00 | ||
---|---|---|
DigiKey Part Number | BC3643CT-ND - Cut Tape (CT) BC3643TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | MBB02070C1808FCT00 | |
Description | RES 1.8 OHM 0.6W 1% AXIAL | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 1.8 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.05900 | ¥10.59 |
50 | ¥0.83080 | ¥41.54 |
100 | ¥0.74290 | ¥74.29 |
500 | ¥0.56348 | ¥281.74 |
1,000 | ¥0.49732 | ¥497.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.32939 | ¥1,646.95 |