MBA02040C5603FCT00 | |
---|---|
DigiKey Part Number | BC3296CT-ND - Cut Tape (CT) BC3296TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C5603FCT00 |
Description | RES 560K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.43800 | ¥24.38 |
25 | ¥1.86840 | ¥46.71 |
50 | ¥1.35300 | ¥67.65 |
100 | ¥0.95230 | ¥95.23 |
250 | ¥0.77004 | ¥192.51 |
500 | ¥0.60684 | ¥303.42 |
1,000 | ¥0.42007 | ¥420.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.35006 | ¥1,750.30 |
10,000 | ¥0.32672 | ¥3,267.20 |
25,000 | ¥0.31039 | ¥7,759.75 |
50,000 | ¥0.30409 | ¥15,204.50 |
125,000 | ¥0.29755 | ¥37,193.75 |