MBA02040C5109FRP00 | ||
---|---|---|
DigiKey Part Number | BC3533TR-ND - Tape & Reel (TR) BC3533CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | MBA02040C5109FRP00 | |
Description | RES 51 OHM 0.4W 1% AXIAL | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 51 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.08400 | ¥10.84 |
50 | ¥0.85380 | ¥42.69 |
100 | ¥0.76350 | ¥76.35 |
500 | ¥0.57942 | ¥289.71 |
1,000 | ¥0.51128 | ¥511.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.37781 | ¥1,889.05 |
10,000 | ¥0.35110 | ¥3,511.00 |