MBA02040C1000FCT00 | ||
---|---|---|
DigiKey Part Number | BC3444CT-ND - Cut Tape (CT) BC3444TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | MBA02040C1000FCT00 | |
Description | RES 100 OHM 0.4W 1% AXIAL | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.26000 | ¥1.26 |
10 | ¥0.94600 | ¥9.46 |
50 | ¥0.74680 | ¥37.34 |
100 | ¥0.66900 | ¥66.90 |
500 | ¥0.50962 | ¥254.81 |
1,000 | ¥0.45033 | ¥450.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.28322 | ¥1,416.10 |