MAL222551011E3 | ||
---|---|---|
DigiKey Part Number | 56-MAL222551011E3-ND | |
Manufacturer | ||
Manufacturer Product Number | MAL222551011E3 | |
Description | CAP 5F -20% +50% 2.7V T/H | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 5 F (EDLC) Supercapacitor 2.7 V Radial, Can 28mOhm @ 1kHz 1000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | MAL222551011E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 5 F | |
Tolerance | -20%, +50% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 28mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥14.06300 | ¥140.63 |
40 | ¥12.70600 | ¥508.24 |
80 | ¥10.93388 | ¥874.71 |
500 | ¥10.40534 | ¥5,202.67 |