MAL222091009E3 | ||
---|---|---|
DigiKey Part Number | 4873PHBK-ND | |
Manufacturer | ||
Manufacturer Product Number | MAL222091009E3 | |
Description | CAPACITOR 60F -20% +50% 2.7V T/H | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 60 F (EDLC) Supercapacitor 2.7 V Radial, Can 9mOhm @ 1kHz 1000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | MAL222091009E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 60 F | |
Tolerance | -20%, +50% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 9mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.673" (42.50mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.11000 | ¥53.11 |
10 | ¥46.03800 | ¥460.38 |
40 | ¥41.31350 | ¥1,652.54 |
150 | ¥35.88413 | ¥5,382.62 |
450 | ¥32.46122 | ¥14,607.55 |
1,050 | ¥30.10031 | ¥31,605.33 |
2,400 | ¥29.51014 | ¥70,824.34 |