MAL222091003E3 | ||
---|---|---|
DigiKey Part Number | 4830PHBK-ND | |
Manufacturer | ||
Manufacturer Product Number | MAL222091003E3 | |
Description | CAP 20F -20% +50% 2.7V T/H | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 20 F (EDLC) Supercapacitor 2.7 V Radial, Can 18mOhm 1000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | MAL222091003E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 20 F | |
Tolerance | -20%, +50% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.17000 | ¥38.17 |
10 | ¥29.32400 | ¥293.24 |
40 | ¥26.48750 | ¥1,059.50 |
200 | ¥22.79160 | ¥4,558.32 |
600 | ¥17.86382 | ¥10,718.29 |
1,000 | ¥16.63181 | ¥16,631.81 |
2,400 | ¥16.01582 | ¥38,437.97 |
5,000 | ¥15.70781 | ¥78,539.05 |