MAL222090008E3 | ||
---|---|---|
DigiKey Part Number | 4868PHBK-ND | |
Manufacturer | ||
Manufacturer Product Number | MAL222090008E3 | |
Description | CAPACITOR 45F -20% +50% 2.7V T/H | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 45 F (EDLC) Supercapacitor 2.7 V Radial, Can 21mOhm @ 1kHz 1000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | MAL222090008E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 45 F | |
Tolerance | -20%, +50% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 21mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.95000 | ¥63.95 |
10 | ¥55.40500 | ¥554.05 |
40 | ¥49.72000 | ¥1,988.80 |
200 | ¥43.18445 | ¥8,636.89 |
600 | ¥39.06500 | ¥23,439.00 |
1,000 | ¥36.22391 | ¥36,223.91 |