MAL222090006E3 | ||
---|---|---|
DigiKey Part Number | 4866PHBK-ND | |
Manufacturer | ||
Manufacturer Product Number | MAL222090006E3 | |
Description | CAPACITOR 20F -20% +50% 2.7V T/H | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 20 F (EDLC) Supercapacitor 2.7 V Radial, Can 28mOhm @ 1kHz 1000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | MAL222090006E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 20 F | |
Tolerance | -20%, +50% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 28mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.01000 | ¥49.01 |
10 | ¥42.18000 | ¥421.80 |
40 | ¥38.25350 | ¥1,530.14 |
200 | ¥31.58340 | ¥6,316.68 |
600 | ¥27.46382 | ¥16,478.29 |
1,000 | ¥25.50217 | ¥25,502.17 |
2,400 | ¥25.01176 | ¥60,028.22 |