MAL222051009E3 | ||
---|---|---|
DigiKey Part Number | 56-MAL222051009E3-ND | |
Manufacturer | ||
Manufacturer Product Number | MAL222051009E3 | |
Description | CAP ALUM 60F 2.7V 1000H | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 60 F (EDLC) Supercapacitor 2.7 V Radial, Can 9mOhm @ 1kHz 1000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | MAL222051009E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 60 F | |
Tolerance | -20%, +50% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 9mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.673" (42.50mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.14000 | ¥51.14 |
10 | ¥44.32200 | ¥443.22 |
50 | ¥39.77600 | ¥1,988.80 |
100 | ¥34.54740 | ¥3,454.74 |
500 | ¥31.25200 | ¥15,626.00 |
1,000 | ¥28.97916 | ¥28,979.16 |
2,500 | ¥28.41091 | ¥71,027.28 |