MAL222051007E3 | ||
---|---|---|
DigiKey Part Number | 56-MAL222051007E3-ND | |
Manufacturer | ||
Manufacturer Product Number | MAL222051007E3 | |
Description | CAP ALUM 30F 2.7V 1000H | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 30 F (EDLC) Supercapacitor 2.7 V Radial, Can 13mOhm @ 1kHz 1000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | MAL222051007E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 30 F | |
Tolerance | -20%, +50% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 13mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.49000 | ¥33.49 |
10 | ¥28.83100 | ¥288.31 |
50 | ¥26.15000 | ¥1,307.50 |
100 | ¥21.59140 | ¥2,159.14 |
500 | ¥18.77494 | ¥9,387.47 |
1,000 | ¥17.43378 | ¥17,433.78 |
2,500 | ¥17.09856 | ¥42,746.40 |