MAL222051006E3 | ||
---|---|---|
DigiKey Part Number | 56-MAL222051006E3-ND | |
Manufacturer | ||
Manufacturer Product Number | MAL222051006E3 | |
Description | CAP ALUM 25F 2.7V 1000H | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 25 F (EDLC) Supercapacitor 2.7 V Radial, Can 16mOhm @ 1kHz 1000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | MAL222051006E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 25 F | |
Tolerance | -20%, +50% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 16mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.42000 | ¥38.42 |
10 | ¥29.48000 | ¥294.80 |
50 | ¥26.63280 | ¥1,331.64 |
100 | ¥22.91720 | ¥2,291.72 |
500 | ¥17.96188 | ¥8,980.94 |
1,000 | ¥16.72310 | ¥16,723.10 |
2,500 | ¥16.10375 | ¥40,259.38 |
5,000 | ¥15.79406 | ¥78,970.30 |