MAL219691153E3 | ||
---|---|---|
DigiKey Part Number | MAL219691153E3-ND | |
Manufacturer | ||
Manufacturer Product Number | MAL219691153E3 | |
Description | CAP 4F -20% +80% 4.2V SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 4 F (EDLC) Supercapacitor 4.2 V Coin, Wide Terminals - Opposite Sides 7.5Ohm @ 1kHz 1000 Hrs @ 70°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 4 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 4.2 V | |
ESR (Equivalent Series Resistance) | 7.5Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Coin, Wide Terminals - Opposite Sides | |
Lead Spacing | - | |
Size / Dimension | 0.551" L x 0.512" W (14.00mm x 13.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Operating Temperature | -20°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.44000 | ¥103.44 |
10 | ¥95.70500 | ¥957.05 |
40 | ¥82.77075 | ¥3,310.83 |
80 | ¥74.49363 | ¥5,959.49 |
440 | ¥68.80291 | ¥30,273.28 |
1,120 | ¥64.66445 | ¥72,424.18 |