MAL219691104E3 | ||
---|---|---|
DigiKey Part Number | MAL219691104E3-ND | |
Manufacturer | ||
Manufacturer Product Number | MAL219691104E3 | |
Description | CAP 4F -20% +80% 5.6V T/H | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 4 F (EDLC) Supercapacitor 5.6 V Coin, Stacked Vertical 10Ohm @ 1kHz 1000 Hrs @ 70°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 4 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.6 V | |
ESR (Equivalent Series Resistance) | 10Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Coin, Stacked Vertical | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Operating Temperature | -20°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.17000 | ¥88.17 |
10 | ¥81.57600 | ¥815.76 |
40 | ¥70.55325 | ¥2,822.13 |
80 | ¥63.49825 | ¥5,079.86 |
560 | ¥58.64788 | ¥32,842.81 |
1,120 | ¥55.12013 | ¥61,734.55 |