MAL219691102E3 | |
---|---|
DigiKey Part Number | 56-MAL219691102E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL219691102E3 |
Description | CAP 4F -20% +80% 2.8V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 F (EDLC) Supercapacitor 2.8 V Coin, Stacked Vertical 5Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL219691102E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 4 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 2.8 V | |
ESR (Equivalent Series Resistance) | 5Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Coin, Stacked Vertical | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Operating Temperature | -20°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.50000 | ¥49.50 |
10 | ¥42.86900 | ¥428.69 |
40 | ¥38.47300 | ¥1,538.92 |
80 | ¥33.41613 | ¥2,673.29 |
480 | ¥30.22888 | ¥14,509.86 |
960 | ¥28.03039 | ¥26,909.17 |
2,400 | ¥27.48079 | ¥65,953.90 |