HVR3700001204JR500 | |
---|---|
DigiKey Part Number | PPCHJ1.2MTR-ND - Tape & Reel (TR) PPCHJ1.2MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HVR3700001204JR500 |
Description | RES 1.2M OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVR3700001204JR500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.394" L (4.00mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.42300 | ¥34.23 |
25 | ¥2.74200 | ¥68.55 |
50 | ¥2.03760 | ¥101.88 |
100 | ¥1.43660 | ¥143.66 |
250 | ¥1.28032 | ¥320.08 |
500 | ¥1.09742 | ¥548.71 |
1,000 | ¥0.83612 | ¥836.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.70545 | ¥3,527.25 |
10,000 | ¥0.68977 | ¥6,897.70 |
25,000 | ¥0.66626 | ¥16,656.50 |
50,000 | ¥0.65320 | ¥32,660.00 |
125,000 | ¥0.64693 | ¥80,866.25 |