F339X134748MIP2T0 | ||
---|---|---|
DigiKey Part Number | BC3061-ND | |
Manufacturer | ||
Manufacturer Product Number | F339X134748MIP2T0 | |
Description | CAP FILM 0.047UF 20% 1KVDC RAD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 0.047 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 480V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.236" W (26.00mm x 6.00mm) | |
Height - Seated (Max) | 0.606" (15.40mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥8.29100 | ¥82.91 |
40 | ¥7.56275 | ¥302.51 |
300 | ¥5.81743 | ¥1,745.23 |
600 | ¥4.94490 | ¥2,966.94 |
1,200 | ¥4.36313 | ¥5,235.76 |
2,400 | ¥4.07225 | ¥9,773.40 |
5,100 | ¥3.92679 | ¥20,026.63 |